- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEUMK325B7475MN-TR
CEUMK325B7475MN-TR
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 4.7uF ±20% - 50VDC - X7R - 1210 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 4.7uF ±20% - 50VDC - X7R - 1210 - Tape&Reel
Search Keywords: CEUMK325B7475MNTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEUMK325B7475MN-TR
-
Alias/AKA:UMK325B7475MN-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
11 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
2,000
$0.2699
4,000
$0.2660
6,000
$0.2551
8,000
$0.2544
10,000
$0.2538
26,000
$0.2205
50,000 +
$0.2200
Click for Quote
Log in
to unlock special pricing