- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CETMK316B7684KL-T
CETMK316B7684KL-T
Taiyo Yuden
Cap Ceramic 0.68uF 25V X7R 10% Pad SMD 1206 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 0.68uF 25V X7R 10% Pad SMD 1206 125°C T/R
Search Keywords: CETMK316B7684KLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CETMK316B7684KL-T
-
Alias/AKA:TMK316B7684KL-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:0.68 uF
-
Voltage:25 VDC
-
Package/Case:1206
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
11 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
2,000
$0.0388
6,000
$0.0380
10,000
$0.0373
26,000
$0.0365
50,000
$0.0358
100,000
$0.0351
150,000
$0.0344
250,000 +
$0.0337
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments