- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CETMK316B7225KLHT
CETMK316B7225KLHT
Taiyo Yuden
Cap Ceramic 2.2uF 25V X7R 10% SMD 1206 125°C Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 2.2uF 25V X7R 10% SMD 1206 125°C Automotive T/R
Search Keywords: CETMK316B7225KLHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CETMK316B7225KLHT
-
Alias/AKA:TMK316B7225KLHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:2.2 uF
-
Voltage:25 VDC
-
Package/Case:1206
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
16 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
2,000
$0.0557
4,000
$0.0523
8,000
$0.0500
26,000
$0.0486
50,000
$0.0426
100,000
$0.0409
150,000
$0.0403
250,000 +
$0.0397
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments