- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CETMK316AB7475KLHT
CETMK316AB7475KLHT
Taiyo Yuden
Cap Ceramic 4.7uF 25V X7R 10% SMD 1206 125°C Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 4.7uF 25V X7R 10% SMD 1206 125°C Automotive T/R
Search Keywords: CETMK316AB7475KLHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CETMK316AB7475KLHT
-
Alias/AKA:TMK316AB7475KLHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:4.7 uF
-
Voltage:25 VDC
-
Package/Case:1206
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
11 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
2,000
$0.0774
4,000
$0.0772
6,000
$0.0741
8,000
$0.0739
26,000
$0.0700
50,000
$0.0596
100,000
$0.0572
150,000 +
$0.0571
Click for Quote
Log in
to unlock special pricing