- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CELWK107BJ225MV-T
CELWK107BJ225MV-T
Taiyo Yuden
Cap Ceramic 2.2uF 10V X5R 20% Wide Terminal SMD 0306 85°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 2.2uF 10V X5R 20% Wide Terminal SMD 0306 85°C T/R
Search Keywords: CELWK107BJ225MVT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CELWK107BJ225MV-T
-
Alias/AKA:LWK107BJ225MV-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:2.2 uF
-
Voltage:10 VDC
-
Package/Case:0306
-
Tolerance:20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
4,000
$0.0705
8,000
$0.0674
12,000
$0.0664
28,000
$0.0637
52,000
$0.0635
100,000
$0.0612
152,000
$0.0610
252,000 +
$0.0604
Click for Quote
Log in
to unlock special pricing