- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CELMK325BJ476MMHT
CELMK325BJ476MMHT
Taiyo Yuden
Cap Ceramic 47uF 10V X5R 20% SMD 1210 85°C Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 47uF 10V X5R 20% SMD 1210 85°C Automotive T/R
Search Keywords: CELMK325BJ476MMHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CELMK325BJ476MMHT
-
Alias/AKA:LMK325BJ476MMHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:47 uF
-
Voltage:10 VDC
-
Package/Case:1210
-
Tolerance:20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
500
$0.3003
1,000
$0.2821
2,500
$0.2699
5,000
$0.2623
7,500
$0.2551
25,000
$0.2450
50,000 +
$0.2444
Click for Quote
Log in
to unlock special pricing