- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CELMK325B7476KM-TR
CELMK325B7476KM-TR
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 47uF ±10% - 10VDC - X7R - 1210 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 47uF ±10% - 10VDC - X7R - 1210 - Tape&Reel
Search Keywords: CELMK325B7476KMTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CELMK325B7476KM-TR
-
Alias/AKA:LMK325B7476KM-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
500
$0.3916
1,000
$0.3761
2,500
$0.3556
5,000
$0.3401
7,500
$0.3311
10,000
$0.3246
15,000
$0.3156
25,000 +
$0.3041
Click for Quote
Log in
to unlock special pricing