- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CELMK316BJ225MD-T
CELMK316BJ225MD-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 2.2uF ±20% - 10VDC - X5R - 1206 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 2.2uF ±20% - 10VDC - X5R - 1206 - Tape&Reel
Search Keywords: CELMK316BJ225MDT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CELMK316BJ225MD-T
-
Alias/AKA:LMK316BJ225MD-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
11 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
4,000
$0.0455
8,000
$0.0448
12,000
$0.0435
28,000
$0.0423
52,000
$0.0411
100,000
$0.0395
152,000
$0.0389
252,000 +
$0.0383
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments