- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CELMK212BJ475MG-T
CELMK212BJ475MG-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 4.7uF ±20% - 10VDC - X5R - 0805 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 4.7uF ±20% - 10VDC - X5R - 0805 - Tape&Reel
Search Keywords: CELMK212BJ475MGT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CELMK212BJ475MG-T
-
Alias/AKA:LMK212BJ475MG-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
11 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
3,000
$0.0355
6,000
$0.0333
12,000
$0.0319
27,000
$0.0314
51,000
$0.0301
102,000
$0.0297
150,000
$0.0290
252,000 +
$0.0285
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments