- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CELMK107BJ475KAHT
CELMK107BJ475KAHT
Taiyo Yuden
Cap Ceramic 4.7uF 10V X5R 10% SMD 0603 85°C Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 4.7uF 10V X5R 10% SMD 0603 85°C Automotive T/R
Search Keywords: CELMK107BJ475KAHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CELMK107BJ475KAHT
-
Alias/AKA:LMK107BJ475KAHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:4.7 uF
-
Voltage:10 VDC
-
Package/Case:0603
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
247,750
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
4,000
$0.0202
8,000
$0.0200
28,000
$0.0196
52,000
$0.0194
100,000
$0.0162
152,000
$0.0160
252,000
$0.0159
500,000 +
$0.0157
Click for Quote
Log in
to unlock special pricing