- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEJMK325F476ZN-T
CEJMK325F476ZN-T
Taiyo Yuden
Cap Ceramic 47uF 6.3V Y5V -20% to 80% Pad SMD 1210 85°C T/R
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 47uF 6.3V Y5V -20% to 80% Pad SMD 1210 85°C T/R
Search Keywords: CEJMK325F476ZNT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEJMK325F476ZN-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:47 uF
-
Voltage:6.3 VDC
-
Package/Case:1210
-
Tolerance:-20 to 80 %
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.