- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEJMK325ABJ107MMHT
CEJMK325ABJ107MMHT
Taiyo Yuden
Cap Ceramic 100uF 6.3V X5R 20% SMD 1210 85°C Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 100uF 6.3V X5R 20% SMD 1210 85°C Automotive T/R
Search Keywords: CEJMK325ABJ107MMHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEJMK325ABJ107MMHT
-
Alias/AKA:JMK325ABJ107MMHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:100 uF
-
Voltage:6.3 VDC
-
Package/Case:1210
-
Tolerance:20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
17 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
500
$0.3405
1,000
$0.3396
2,500
$0.3113
5,000
$0.2985
7,500
$0.2977
10,000
$0.2970
15,000
$0.2905
25,000 +
$0.2420
Click for Quote
Log in
to unlock special pricing