Image is representational - see mfr. specs

CEJMK316BBJ107MLHT

Taiyo Yuden

Cap Ceramic 100uF 6.3V X5R 20% Pad SMD 1206 85°C Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Ceramic 100uF 6.3V X5R 20% Pad SMD 1206 85°C Automotive T/R
Search Keywords: CEJMK316BBJ107MLHT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    CEJMK316BBJ107MLHT
  • Alias/AKA:
    JMK316BBJ107MLHT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    KR
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2000
  • Capacitance Value:
    100 uF
  • Voltage:
    6.3 VDC
  • Package/Case:
    1206
  • Tolerance:
    20 %
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 130,112
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
13 Weeks can ship 8/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.1635
4,000
$0.1590
8,000
$0.1580
16,000
$0.1556
32,000
$0.1532
64,000
$0.1504
128,000
$0.1489
256,000 +
$0.1470
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!