- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEJMK316AB7226MLHT
CEJMK316AB7226MLHT
Taiyo Yuden
Cap Ceramic 22uF 6.3V X7R 20% SMD 1206 125°C Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 22uF 6.3V X7R 20% SMD 1206 125°C Automotive T/R
Search Keywords: CEJMK316AB7226MLHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEJMK316AB7226MLHT
-
Alias/AKA:JMK316AB7226MLHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:22 uF
-
Voltage:6.3 VDC
-
Package/Case:1206
-
Tolerance:20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,970
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
11 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
2,000
$0.1234
4,000
$0.1222
6,000
$0.1210
8,000
$0.1207
26,000
$0.1204
50,000
$0.1201
100,000
$0.1198
150,000 +
$0.1195
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments