- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEJMK316AB7106MLHT
CEJMK316AB7106MLHT
Taiyo Yuden
Multilayer Ceramic Capacitor - SMD - 10uF (+/-) 20% - 6.3VDC - X7R - 1206 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multilayer Ceramic Capacitor - SMD - 10uF (+/-) 20% - 6.3VDC - X7R - 1206 - Tape&Reel
Search Keywords: CEJMK316AB7106MLHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEJMK316AB7106MLHT
-
Alias/AKA:JMK316AB7106MLHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
11 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
2,000
$0.0632
4,000
$0.0594
8,000
$0.0568
26,000
$0.0537
50,000
$0.0526
100,000
$0.0505
150,000
$0.0498
250,000 +
$0.0490
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments