- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEJMK212BC6476MG-T
CEJMK212BC6476MG-T
Taiyo Yuden
Multilayer Ceramic Capacitor - SMD - 47uF (+/-) 20% - 6.3VDC - X6S - 0805 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multilayer Ceramic Capacitor - SMD - 47uF (+/-) 20% - 6.3VDC - X6S - 0805 - Tape&Reel
Search Keywords: CEJMK212BC6476MGT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEJMK212BC6476MG-T
-
Alias/AKA:JMK212BC6476MG-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
3,000
$0.2107
6,000
$0.2078
9,000
$0.2049
12,000
$0.2034
27,000
$0.2020
51,000 +
$0.2015
Click for Quote
Log in
to unlock special pricing