- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEJMK107BBJ226MA-T
CEJMK107BBJ226MA-T
Taiyo Yuden
Multilayer Ceramic Capacitor - SMD - 22uF (+/-) 20% - 6.3VDC - X5R - 0603 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multilayer Ceramic Capacitor - SMD - 22uF (+/-) 20% - 6.3VDC - X5R - 0603 - Tape&Reel
Search Keywords: CEJMK107BBJ226MAT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEJMK107BBJ226MA-T
-
Alias/AKA:JMK107BBJ226MA-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
96,000
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
11 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
4,000
$0.0490
8,000
$0.0450
12,000
$0.0438
28,000
$0.0410
52,000
$0.0403
100,000
$0.0401
152,000
$0.0399
252,000 +
$0.0397
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments