- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEGMJ316BB7106KLHT
CEGMJ316BB7106KLHT
Taiyo Yuden
Cap Ceramic 10uF 35V X7R 10% Pad SMD 1206 Soft Termination 125°C Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 10uF 35V X7R 10% Pad SMD 1206 Soft Termination 125°C Automotive T/R
Search Keywords: CEGMJ316BB7106KLHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEGMJ316BB7106KLHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:10 uF
-
Voltage:35 VDC
-
Package/Case:1206
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
2,000
$0.3482
4,000
$0.3286
6,000
$0.3196
8,000
$0.3188
10,000
$0.3180
16,000
$0.3111
26,000
$0.2763
50,000 +
$0.2692
Click for Quote
Log in
to unlock special pricing