- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEEMK316BBJ226MLHT
CEEMK316BBJ226MLHT
Taiyo Yuden
Cap Ceramic 22uF 16V X5R 20% SMD 1206 85°C Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 22uF 16V X5R 20% SMD 1206 85°C Automotive T/R
Search Keywords: CEEMK316BBJ226MLHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEEMK316BBJ226MLHT
-
Alias/AKA:EMK316BBJ226MLHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:22 uF
-
Voltage:16 VDC
-
Package/Case:1206
-
Tolerance:20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
11 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
2,000
$0.1417
4,000
$0.1252
6,000
$0.1171
8,000
$0.1073
26,000
$0.1001
50,000
$0.0996
100,000
$0.0991
150,000 +
$0.0986
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments