- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEEMK212ABJ225KDHT
CEEMK212ABJ225KDHT
Taiyo Yuden
Cap Ceramic 2.2uF 16V X5R 10% SMD 0805 85°C Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 2.2uF 16V X5R 10% SMD 0805 85°C Automotive T/R
Search Keywords: CEEMK212ABJ225KDHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEEMK212ABJ225KDHT
-
Alias/AKA:EMK212ABJ225KDHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:2.2 uF
-
Voltage:16 VDC
-
Package/Case:0805
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
11 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
4,000
$0.0326
8,000
$0.0306
28,000
$0.0289
52,000
$0.0277
100,000
$0.0249
152,000
$0.0240
252,000
$0.0236
500,000 +
$0.0232
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments