- Home ›
- All Products›
- CEE2K110BJ105MA-T
CEE2K110BJ105MA-T
Taiyo Yuden
Cap, Array, 0504, 16V, X5R, 1UF 20%, T&r
Datasheet Accessories
RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Cap, Array, 0504, 16V, X5R, 1UF 20%, T&r
Search Keywords: CEE2K110BJ105MAT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CEE2K110BJ105MA-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
Reel Pack:
4000
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Multi Layer Ceramic Capacitor - SMD - 1uF ±20% - 16VDC - X5R - 0402 - Tape&Reel
In Stock:
10,000
Minimum Order:
10,000