- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CBC3225T2R2MR
CBC3225T2R2MR
Taiyo Yuden
Inductor Power Chip Wirewound 2.2uH 20% 100KHz Ferrite 1.13A 0.104Ohm DCR 1210 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Chip Wirewound 2.2uH 20% 100KHz Ferrite 1.13A 0.104Ohm DCR 1210 T/R
Search Keywords: CBC3225T2R2MR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CBC3225T2R2MR
-
Alias/AKA:LQCBC3225T2R2MR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:2.2 uH
-
Type:Power Chip7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Wirewound7103
-
Maximum DC Current:1.13 A
-
Maximum DC Resistance:0.104 Ohm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
7 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1,000
$0.0984
3,000
$0.0924
5,000
$0.0884
8,000
$0.0871
25,000
$0.0752
50,000
$0.0722
100,000
$0.0712
150,000 +
$0.0701
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments