- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CBC3225T100KR
CBC3225T100KR
Taiyo Yuden
Inductor Power Chip Wirewound 10uH 10% 100KHz Ferrite 0.9A 0.1729Ohm DCR 1210 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Chip Wirewound 10uH 10% 100KHz Ferrite 0.9A 0.1729Ohm DCR 1210 T/R
Search Keywords: CBC3225T100KR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CBC3225T100KR
-
Alias/AKA:LQCBC3225T100KR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:10 uH
-
Type:Power Chip7105
-
Impedance:N/A
-
Tolerance:107104%
-
Technology:Wirewound7103
-
Maximum DC Current:0.9 A
-
Maximum DC Resistance:0.1729 Ohm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,000
$0.1045
3,000
$0.1025
5,000
$0.0946
8,000
$0.0932
25,000
$0.0927
50,000
$0.0925
100,000
$0.0922
150,000 +
$0.0920
Click for Quote
Log in
to unlock special pricing