- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CBC2518T2R2MV
CBC2518T2R2MV
Taiyo Yuden
Inductor Power Chip Wirewound 2.2uH 20% 7.96MHz Ferrite 630mA 169mOhm DCR 1007 Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Chip Wirewound 2.2uH 20% 7.96MHz Ferrite 630mA 169mOhm DCR 1007 Automotive T/R
Search Keywords: CBC2518T2R2MV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CBC2518T2R2MV
-
Alias/AKA:LQCBC2518T2R2MV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
7 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
2,000
$0.1024
4,000
$0.0980
6,000
$0.0965
8,000
$0.0951
26,000
$0.0926
50,000
$0.0889
100,000
$0.0876
150,000 +
$0.0863
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments