- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CB2012T2R2MV
CB2012T2R2MV
Taiyo Yuden
Inductor Power Chip Wirewound 2.2uH 20% 7.96MHz Ferrite 0.62A 0.299Ohm DCR 0805 Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Chip Wirewound 2.2uH 20% 7.96MHz Ferrite 0.62A 0.299Ohm DCR 0805 Automotive T/R
Search Keywords: CB2012T2R2MV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CB2012T2R2MV
-
Alias/AKA:LQCB2012T2R2MV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
7 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
3,000
$0.0864
6,000
$0.0826
9,000
$0.0814
12,000
$0.0812
27,000
$0.0781
51,000
$0.0750
102,000
$0.0748
150,000 +
$0.0746
Click for Quote
Log in
to unlock special pricing