- Home ›
- All Products›
- CAL45VB330K
CAL45VB330K
Taiyo Yuden
Fixed Ind 33UH 1A 370 Mohm Th
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Ammo Packaging
Certificate of Compliance Guarantee
Description
+
Fixed Ind 33UH 1A 370 Mohm Th
Search Keywords: CAL45VB330K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CAL45VB330K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT