- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- BRL3225TR36M
BRL3225TR36M
Taiyo Yuden
Inductor Power Chip Wirewound 0.36uH 20% 7.96MHz Ferrite 2.75A 0.0325Ohm DCR 1210 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Chip Wirewound 0.36uH 20% 7.96MHz Ferrite 2.75A 0.0325Ohm DCR 1210 T/R
Search Keywords: BRL3225TR36M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:BRL3225TR36M
-
Alias/AKA:LQBRL3225TR36M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:0.36 uH
-
Type:Power Chip
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:2.75 A
-
Maximum DC Resistance:0.0325 Ohm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2,000
$0.0853
4,000
$0.0851
6,000
$0.0816
8,000
$0.0814
26,000
$0.0771
50,000
$0.0666
100,000
$0.0664
150,000 +
$0.0662
Click for Quote
Log in
to unlock special pricing