- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- BRC2016T4R7M
BRC2016T4R7M
Taiyo Yuden
Inductor Power Chip Wirewound 4.7uH 20% 100KHz Ferrite 0.61A 0.351Ohm DCR 0806 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Chip Wirewound 4.7uH 20% 100KHz Ferrite 0.61A 0.351Ohm DCR 0806 T/R
Search Keywords: BRC2016T4R7M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:BRC2016T4R7M
-
Alias/AKA:LQBRC2016T4R7M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:4.7 uH
-
Type:Power Chip
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:0.61 A
-
Maximum DC Resistance:0.351 Ohm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
7 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
2,000
$0.0961
4,000
$0.0922
6,000
$0.0917
8,000
$0.0874
26,000
$0.0833
50,000
$0.0771
100,000
$0.0756
150,000 +
$0.0752
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments