- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- AWK105C6224MP-F
AWK105C6224MP-F
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 0.22uF (+/-) 20% - 4VDC - X6S - 0402 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.22uF (+/-) 20% - 4VDC - X6S - 0402 - Tape&Reel
Search Keywords: AWK105C6224MPF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:AWK105C6224MP-F
-
Alias/AKA:CEAWK105C6224MP-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
10000 -
Capacitance Value:0.22 uF
-
Voltage:4 VDC
-
Package/Case:0204
-
Tolerance:20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
10,000
$0.0365
30,000
$0.0355
50,000
$0.0345
100,000
$0.0327
150,000
$0.0315
250,000
$0.0314
500,000 +
$0.0296
Click for Quote
Log in
to unlock special pricing