- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- AMK212BBJ107MG-TE
AMK212BBJ107MG-TE
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 100uF ±20% - 4VDC - X5R - 0805 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 100uF ±20% - 4VDC - X5R - 0805 - Tape&Reel
Search Keywords: AMK212BBJ107MGTE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:AMK212BBJ107MG-TE
-
Alias/AKA:CEAMK212BBJ107MG-TE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
11 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
3,000
$0.9125
6,001
$0.8988
12,000
$0.8853
24,000
$0.8720
48,000
$0.5366
96,000
$0.4248
192,000 +
$0.4163
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments