- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- AMK107BJ106MA-T
AMK107BJ106MA-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 10uF ±20% - 4VDC - X5R - 0603 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 10uF ±20% - 4VDC - X5R - 0603 - Tape&Reel
Search Keywords: AMK107BJ106MAT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:AMK107BJ106MA-T
-
Alias/AKA:CEAMK107BJ106MA-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:10 uF
-
Voltage:4 VDC
-
Package/Case:0603
-
Tolerance:20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
4,000
$0.0239
12,000
$0.0188
28,000
$0.0180
52,000
$0.0177
100,000
$0.0170
152,000
$0.0169
252,000
$0.0163
500,000 +
$0.0163
Click for Quote
Log in
to unlock special pricing