- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- TS7805CZ
TS7805CZ
Taiwan Semiconductor
Standard Regulator Pos 5V 2.2A 3-Pin(3+Tab) TO-220
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Standard Regulator Pos 5V 2.2A 3-Pin(3+Tab) TO-220
Search Keywords: TS7805CZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiwan Semiconductor
-
Part No:TS7805CZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Family:TS7805
-
Load Regulation:100 mV
-
Dimension:10.5(Max) x 4.83(Max) x 9.02(Max) mm
-
Function:Standard
-
Line Regulation:100 mV
-
Accuracy:±4 %
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
163
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$2.190
25
$2.030
100
$0.931
250
$0.711
500
$0.333
1,000
$0.270
2,500
$0.250
5,000 +
$0.229
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT