- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SMBJ16CA
SMBJ16CA
Taiwan Semiconductor
Diode TVS Single Bi-Dir 16V 600W 2-Pin SMB
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Diode TVS Single Bi-Dir 16V 600W 2-Pin SMB
Search Keywords: SMBJ16CA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiwan Semiconductor
-
Part No:SMBJ16CA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
850 -
Dimension:4.75(Max) x 3.73(Max) x 2.41(Max) mm
-
Family:SMBJ16CA
-
Maximum Clamping Voltage:26 V
-
Direction Type:Bi-Directional
-
Maximum Peak Pulse Current:24.2 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,621
Ships today, if you order in
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$1.0200
50
$0.6990
100
$0.5490
500
$0.2016
1,000
$0.1841
3,000
$0.0900
15,000
$0.0860
30,000 +
$0.0850
Click for Quote
Log in
to unlock special pricing