- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- HER101
HER101
Taiwan Semiconductor
Diode Switching 50V 1A 2-Pin DO-41
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Diode Switching 50V 1A 2-Pin DO-41
Search Keywords: HER101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiwan Semiconductor
-
Part No:HER101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
5000 -
Dimension:5.2(Max) x 2.7(Max) mm
-
Configuration:Single
-
Mounting:Through Hole
-
Family:HER101
-
Maximum Continuous Forward Current:1@Ta=55C A
-
Operating Temperature:-65 to 150 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,099
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$0.7810
100
$0.4860
250
$0.2990
500
$0.2620
1,000
$0.1393
2,500
$0.0515
5,000
$0.0465
10,000 +
$0.0385
Click for Quote
Log in
to unlock special pricing