- Home ›
- All Products›
- BZX55C10 R0G
BZX55C10 R0G
Taiwan Semiconductor
DO-35, 500mW, 5%, Small Signal Zener Diode
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DO-35, 500mW, 5%, Small Signal Zener Diode
Search Keywords: BZX55C10R0G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiwan Semiconductor
-
Part No:BZX55C10 R0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,994
Can Ship immediately
Minimum Order Quantity:
3000
8 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
3,000
$0.0246
14,000
$0.0235
56,000
$0.0227
146,000
$0.0218
455,000 +
$0.0209
Click for Quote
Log in
to unlock special pricing