- Home ›
- All Products›
- TB84
TB84
Taitron Components
Standard Bridge Rectifiers, 8A 400V, in BR-10 PKG, UL Marking
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Standard Bridge Rectifiers, 8A 400V, in BR-10 PKG, UL Marking
Search Keywords: TB84
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taitron Components
-
Part No:TB84
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
200
$0.376
400
$0.358
800
$0.340
1,600 +
$0.323
Click for Quote
Log in
to unlock special pricing