- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- TB310
TB310
Taitron Components
Single-Phase Silicon Bridge Rectifier - 3A - 1000V - TB3 Package.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Description
+
Single-Phase Silicon Bridge Rectifier - 3A - 1000V - TB3 Package.
Search Keywords: TB310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taitron Components
-
Part No:TB310
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
175
Can Ship immediately
Buy all 175 in-stock or the regular minimum order quantity of 250
Stock lot only:
175
Minimum Order Quantity:
250
Order Increment:
250
22 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$0.1188
250
$0.1080
500
$0.1060
1,000
$0.1040
2,000 +
$0.1020
Click for Quote
Log in
to unlock special pricing