- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- SS34
Taitron Components
SS34
Diode Schottky 40V 3A 2-Pin SMC T/R
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Diode Schottky 40V 3A 2-Pin SMC T/R
Search Keywords: SS34
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Taitron Components |
| Part No: | SS34 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Reel Pack:
|
1 |
Frequently Asked Questions
Is SS34 RoHS compliant?
Yes, SS34 is RoHS compliant.
What is the lead time for SS34?
The standard lead time for SS34 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
140
22 Weeks
can ship
4/6/27
Price (USD)
Qty
Unit Price
140
$0.358
250
$0.243
500
$0.170
1,000
$0.155
2,500
$0.127
5,000
$0.115
10,000 +
$0.112
Click for Quote
Log in
to unlock special pricing