- Home ›
- All Products›
- SS26
Taitron Components
SS26
Diode Schottky 60V 2A 2-Pin DO-214AA T/R
Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance
Description
+
Diode Schottky 60V 2A 2-Pin DO-214AA T/R
Search Keywords: SS26
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Taitron Components |
| Part No: | SS26 |
| Unit of Measure: | Per Each |
| RoHS: | No |
Reel Pack:
|
3000 |
Frequently Asked Questions
Is SS26 RoHS compliant?
No, SS26 is not RoHS compliant.
What is the lead time for SS26?
The standard lead time for SS26 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
22 Weeks
can ship
4/6/27
Price (USD)
Qty
Unit Price
3,000
$0.0560
6,000
$0.0520
12,000
$0.0491
24,000 +
$0.0479
Click for Quote
Log in
to unlock special pricing