- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- SS23A
SS23A
Taitron Components
Rectifier-SMD Schottky, 2A, 30V, Vf<=0.5V, in DO-214AC Pkg
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Rectifier-SMD Schottky, 2A, 30V, Vf<=0.5V, in DO-214AC Pkg
Search Keywords: SS23A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taitron Components
-
Part No:SS23A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Reel Pack:
1800
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,620
Can Ship immediately
Buy all 1,620 in-stock or the regular minimum order quantity of 1800
Stock lot only:
1620
Minimum Order Quantity:
1800
Order Increment:
1800
22 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
1
$0.0551
1,800
$0.0501
3,600
$0.0467
7,200
$0.0438
14,400 +
$0.0428
Click for Quote
Log in
to unlock special pricing