- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SMCJ43CA
Taitron Components
SMCJ43CA
Diode TVS Single Bi-Dir 43V 1.5KW 2-Pin DO-214AB
Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Description
+
Diode TVS Single Bi-Dir 43V 1.5KW 2-Pin DO-214AB
Search Keywords: SMCJ43CA
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Taitron Components |
| Part No: | SMCJ43CA |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8541100050 |
| ECCN: | EAR99 |
Reel Pack:
|
500 |
Frequently Asked Questions
Is SMCJ43CA RoHS compliant?
No, SMCJ43CA is not RoHS compliant.
What is the lead time for SMCJ43CA?
The standard lead time for SMCJ43CA is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Can Ship immediately
Buy all 450 in-stock or the regular minimum order quantity of 500
Stock lot only:
450
Minimum Order Quantity:
500
Order Increment:
500
22 Weeks
can ship
4/6/27
Price (USD)
Qty
Unit Price
1
$0.209
500
$0.190
1,000
$0.186
2,000
$0.183
4,000 +
$0.179
Click for Quote
Log in
to unlock special pricing