- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- RA09102G
RA09102G
Taitron Components
Resistors Network, A Type, 9-Element, 1K Ohm, 2%, in SIP-10
Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Resistors Network, A Type, 9-Element, 1K Ohm, 2%, in SIP-10
Search Keywords: RA09102G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taitron Components
-
Part No:RA09102G
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
22 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1,000
$0.108
2,000
$0.102
4,000
$0.097
8,000 +
$0.092
Click for Quote
Log in
to unlock special pricing