Image is representational - see manufacturer specifications

Taitron Components Authorized Distributor

MMBT3906

General Purpose Transistor - BJT - PNP - 40V - 0.2A - 3-Pin - SOT-23.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
General Purpose Transistor - BJT - PNP - 40V - 0.2A - 3-Pin - SOT-23.
Search Keywords: MMBT3906
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Taitron Components
Part No: MMBT3906
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Maximum Collector Base Voltage: 40 V
Configuration: Single
Dimension: 3(Max) x 1.4(Max) x 1.15(Max) mm
Maximum Base Emitter Saturation Voltage: 0.85@1mA@10mA,0.95@5mA@50mA V
Family: MMBT3906
Category: Bipolar Small Signal
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MMBT3906 RoHS compliant?
Yes, MMBT3906 is RoHS compliant.
What is the lead time for MMBT3906?
The standard lead time for MMBT3906 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
22 Weeks can ship 4/6/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.0229
6,000
$0.0213
12,000
$0.0200
24,000 +
$0.0195
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!