- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- MB358G
Taitron Components
MB358G
Glass Passivated Bridge Rectifiers, 35A 800V, in KBPC PKG(High
Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Description
+
Glass Passivated Bridge Rectifiers, 35A 800V, in KBPC PKG(High
Search Keywords: MB358G
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Taitron Components |
| Part No: | MB358G |
| Unit of Measure: | Per Each |
| RoHS: | No |
Supplier's Standard Package:
|
50 |
Frequently Asked Questions
Is MB358G RoHS compliant?
No, MB358G is not RoHS compliant.
What is the lead time for MB358G?
The standard lead time for MB358G is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Can Ship immediately
Minimum Order Quantity:
10
22 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
10
$1.07
25
$1.05
100
$1.03
250
$1.01
500 +
$0.99
Click for Quote
Log in
to unlock special pricing