- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- MB352W
Taitron Components
MB352W
Standard Bridge Rectifiers, 35A 200V, in MB35 PKG, Metal Case, W
Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Standard Bridge Rectifiers, 35A 200V, in MB35 PKG, Metal Case, W
Search Keywords: MB352W
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Taitron Components |
| Part No: | MB352W |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8541100080 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
Frequently Asked Questions
Is MB352W RoHS compliant?
No, MB352W is not RoHS compliant.
What is the lead time for MB352W?
The standard lead time for MB352W is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
22 Weeks
can ship
4/14/27
Price (USD)
Qty
Unit Price
50
$0.91
100
$0.86
200
$0.82
400 +
$0.78
Click for Quote
Log in
to unlock special pricing