- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- MB3505
MB3505
Taitron Components
Standard Bridge Rectifiers, 35A 50V, in MB35 PKG, Metal Case, U
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Standard Bridge Rectifiers, 35A 50V, in MB35 PKG, Metal Case, U
Search Keywords: MB3505
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taitron Components
-
Part No:MB3505
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Can Ship immediately
Buy all 34 in-stock or the regular minimum order quantity of 50
Stock lot only:
34
Minimum Order Quantity:
50
Order Increment:
50
22 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1
$1.144
50
$1.040
100
$1.020
200
$1.000
400 +
$0.980
Click for Quote
Log in
to unlock special pricing