- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- AR256
Taitron Components
AR256
Rectifiers-Automotive (Button) 25A 600V in AR PKG [Green]
Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Description
+
Rectifiers-Automotive (Button) 25A 600V in AR PKG [Green]
Search Keywords: AR256
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taitron Components
-
Part No:AR256
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
200
Frequently Asked Questions
Is AR256 RoHS compliant?
No, AR256 is not RoHS compliant.
What is the lead time for AR256?
The standard lead time for AR256 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
109
Can Ship immediately
Minimum Order Quantity:
60
22 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
60
$1.7800
100
$1.1700
500 +
$0.2298
Click for Quote
Log in
to unlock special pricing