- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- 2W04M
Taitron Components
2W04M
Standard Bridge Rectifiers, 2.0A 400V, in WOG PKG
Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Standard Bridge Rectifiers, 2.0A 400V, in WOG PKG
Search Keywords: 2W04M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taitron Components
-
Part No:2W04M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 2W04M RoHS compliant?
No, 2W04M is not RoHS compliant.
What is the lead time for 2W04M?
The standard lead time for 2W04M is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
270
Can Ship immediately
Buy all 270 in-stock or the regular minimum order quantity of 500
Stock lot only:
270
Minimum Order Quantity:
500
Order Increment:
500
22 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
1
$0.0847
500
$0.0770
1,000
$0.0760
2,000
$0.0740
4,000 +
$0.0730
Click for Quote
Log in
to unlock special pricing