- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- 2W02M
2W02M
Taitron Components
Bridge Rectifier - 2.0A - 200V - 2WOM Package.
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Bridge Rectifier - 2.0A - 200V - 2WOM Package.
Search Keywords: 2W02M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taitron Components
-
Part No:2W02M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
22 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
250
$0.096
500
$0.094
1,000
$0.093
2,000 +
$0.091
Click for Quote
Log in
to unlock special pricing