- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- TL-5934/P
TL-5934/P
Tadiran Batteries
Lithium Battery Coin 3.6V 1Ah 1/10D Primary Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Lithium Battery Coin 3.6V 1Ah 1/10D Primary Through Hole
Search Keywords: TL5934P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tadiran Batteries
-
Part No:TL-5934/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8506500000
-
COO:IL
-
ECCN:EAR99
-
Supplier Standard Pack:
225
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
57
18 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
57
$8.61
113
$6.51
169
$6.09
225 +
$5.97
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments